F91ER1NB1SNM031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €47.58000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €67.69000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €67.69000
Datasheet
Image for F91ER1NB1SNM031 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F91ER1NB1SNM031

DigiKey Part Number
298-F91ER1NB1SNM031-ND
Manufacturer
Manufacturer Product Number
F91ER1NB1SNM031
Description
OS2 1F 1.6MM PC OFNR LC SIMPLEX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC/APC 9/125 101.7' (31.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
101.7' (31.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC
Insertion Loss
0.30dB
2nd Connector
LC/APC
Return Loss
65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F91EL1NB1SNM031Panduit Corp0298-F91EL1NB1SNM031-ND€47.58000Parametric Equivalent
F92ELB1LNSNM031Panduit Corp0298-F92ELB1LNSNM031-ND€67.69000Parametric Equivalent
F92ERB1LNSNM031Panduit Corp0298-F92ERB1LNSNM031-ND€67.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€47.58000€47.58
Manufacturers Standard Package
Unit Price without VAT:€47.58000
Unit Price with VAT:€59.71290