F91EL1NANSNM004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €31.12200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €46.64000
Datasheet
Cable Fiber Optic LC To SC/APC 9/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F91EL1NANSNM004

DigiKey Part Number
298-F91EL1NANSNM004-ND
Manufacturer
Manufacturer Product Number
F91EL1NANSNM004
Description
OS2 1F 1.6MM PC LSZH LC SIMPLEX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To SC/APC 9/125 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
13.1' (4.0m)
Manufacturer
Panduit Corp
Type
Singlemode, OS2
Series
Bend Radius
16mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Insertion Loss
0.30dB, 0.50dB
1st Connector
LC
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
SC/APC
Return Loss
65dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F91ER1NANSNM004Panduit Corp0298-F91ER1NANSNM004-ND€31.12200Parametric Equivalent
F92ELANLNSNM004Panduit Corp0298-F92ELANLNSNM004-ND€46.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€31.12200€311.22
Unit Price without VAT:€31.12200
Unit Price with VAT:€39.05811