F61BN1NNNSNM002 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: €13.29800
Datasheet
Cable Fiber Optic LC To Cable 62.5/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F61BN1NNNSNM002

DigiKey Part Number
F61BN1NNNSNM002-ND
Manufacturer
Manufacturer Product Number
F61BN1NNNSNM002
Description
OM1 1 FIBER 900UM BUFFERED PATCH
Customer Reference
Detailed Description
Cable Fiber Optic LC To Cable 62.5/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
62.5/125
Manufacturer
Panduit Corp
Length - Overall
6.6' (2.0m)
Series
Type
Multimode, OM1
Packaging
Bulk
Bend Radius
9mm
Part Status
Obsolete
Color - Cable
Orange
1st Connector
LC
Color - Connectors
Black
2nd Connector
Cable
Insertion Loss
0.25dB
Cable Diameter
0.04" (1.0mm)
Return Loss
20dB
Cable Type
Buffered Fiber
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX1BN1NNNSNM002Panduit Corp0FX1BN1NNNSNM002-ND€13.29800MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes