
F1RBXN-1B08-10S | |
---|---|
DigiKey Part Number | F1RBXN-1B08-10S-ND |
Manufacturer | |
Manufacturer Product Number | F1RBXN-1B08-10S |
Description | OM3 128-FIBER, BROCADE-TYPE LABE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 128 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €4,111.79000 | €4,111.79 |
Unit Price without VAT: | €4,111.79000 |
---|---|
Unit Price with VAT: | €5,160.29645 |