
EV18-10RBK-L | |
---|---|
DigiKey Part Number | 298-EV18-10RBK-L-ND |
Manufacturer | |
Manufacturer Product Number | EV18-10RBK-L |
Description | STRONGHOLD RING TERMINAL, VINYL |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl |