
EQSP14-Q | |
|---|---|
DigiKey Part Number | 298-16719-ND |
Manufacturer | |
Manufacturer Product Number | EQSP14-Q |
Description | STRONGHOLD QUICK SPLICE, VINYL I |
Customer Reference | |
Detailed Description | Terminal Inline, Tap (Suitcase) Connector IDC 16-22 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Hinged Lid | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

