

EMS-A-D0 | |
|---|---|
DigiKey Part Number | 298-14436-ND |
Manufacturer | |
Manufacturer Product Number | EMS-A-D0 |
Description | CABLE TIE HLDR SINGLE EPOXY BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Epoxy | |
Size / Dimension | 0.98" L x 0.98" W x 0.26" H (24.9mm x 24.9mm x 6.6mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €1.00800 | €10.08 |
| 25 | €0.97960 | €24.49 |
| 50 | €0.95860 | €47.93 |
| 100 | €0.93810 | €93.81 |
| 250 | €0.91140 | €227.85 |
| 500 | €0.89176 | €445.88 |
| 1 000 | €0.87248 | €872.48 |
| 2 500 | €0.84762 | €2,119.05 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |


