DTR(E)H-LR0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTREH-LR0

DigiKey Part Number
298-13439-ND
Manufacturer
Manufacturer Product Number
DTREH-LR0
Description
CBL TIE LOCKING BLACK 250LB 50'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black Variable 0.495" (12.57mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
50'
Bundle Diameter
Variable
Width
0.495" (12.57mm)
Length - Actual
50.00' (15.24m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Chemical Resistant, UV Resistant, Weather Resistant
Material
Acetal
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€50.07000€50.07
10€46.55700€465.57
25€45.22440€1,130.61
50€44.24000€2,212.00
100€43.27580€4,327.58
250€42.03116€10,507.79
500€41.11152€20,555.76
1 000€40.21086€40,210.86
Manufacturers Standard Package
Unit Price without VAT:€50.07000
Unit Price with VAT:€62.83785