
DP246X88TGY | |
|---|---|
DigiKey Part Number | 298-12629-ND |
Manufacturer | |
Manufacturer Product Number | DP246X88TGY |
Description | DATAPATCH 24-PORT CATEGORY 6A PU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel RJ45 24 1 Data-Patch™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Punchdown Panel | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €511.30000 | €511.30 |
| 5 | €485.74800 | €2,428.74 |
| 10 | €475.11500 | €4,751.15 |
| 25 | €461.38480 | €11,534.62 |
| 50 | €451.24260 | €22,562.13 |
| 100 | €441.30810 | €44,130.81 |
| Unit Price without VAT: | €511.30000 |
|---|---|
| Unit Price with VAT: | €641.68150 |

