
CTAPR500-500-X | |
|---|---|
DigiKey Part Number | 298-CTAPR500-500-X-ND |
Manufacturer | |
Manufacturer Product Number | CTAPR500-500-X |
Description | C-STYLE CU COMP CONN, 300 KCMIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 300-500MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 300-500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.45000 | €45.45 |
| 10 | €42.26500 | €422.65 |
| 30 | €40.81800 | €1,224.54 |
| 50 | €40.16180 | €2,008.09 |
| 100 | €39.28650 | €3,928.65 |
| Unit Price without VAT: | €45.45000 |
|---|---|
| Unit Price with VAT: | €57.03975 |

