
CPP48FM6BL | |
|---|---|
DigiKey Part Number | CPP48FM6BL-ND |
Manufacturer | |
Manufacturer Product Number | CPP48FM6BL |
Description | MINI COM 48 PORT FLUSH MOUNT 6 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Panel 48 2 Mini-Com® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €95.01000 | €950.10 |
| Unit Price without VAT: | €95.01000 |
|---|---|
| Unit Price with VAT: | €119.23755 |

