CMDFDBLCZAW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: €48.62200
Datasheet
Fiber Optic Connector To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDFDBLCZAW

DigiKey Part Number
CMDFDBLCZAW-ND
Manufacturer
Manufacturer Product Number
CMDFDBLCZAW
Description
MINI-COM KEYED (F-DB) DUPLEX LC
Customer Reference
Detailed Description
Fiber Optic Connector To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Simplex/Duplex
-
Mode
-
Mounting Type
-
Housing Material
-
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes