CBXF6IG-AY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: €29.77000
Datasheet
Image for CBXF6IG-AY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBXF6IG-AY

DigiKey Part Number
CBXF6IG-AY-ND
Manufacturer
Manufacturer Product Number
CBXF6IG-AY
Description
BOX ABS GRAY 6.66"L X 4.7"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 6.660" L x 4.700" W (169.16mm x 119.38mm) X 0.990" (25.15mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
6.660" L x 4.700" W (169.16mm x 119.38mm)
Height
0.990" (25.15mm)
Area (L x W)
31.3in² (202cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes