
C350X300A0T | |
|---|---|
DigiKey Part Number | C350X300A0T-ND |
Manufacturer | |
Manufacturer Product Number | C350X300A0T |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | Black | |
Length | 3.500" (88.90mm) 3 1/2" | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.51700 | €758.50 |
| Unit Price without VAT: | €1.51700 |
|---|---|
| Unit Price with VAT: | €1.90384 |

