
AX83NQPSPAQM030 | |
|---|---|
DigiKey Part Number | 298-AX83NQPSPAQM030-ND |
Manufacturer | |
Manufacturer Product Number | AX83NQPSPAQM030 |
Description | ACTIVE OPTICAL CABLE ASSEMBLY, Q |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+ to SFP+ (4) Plug to Plug (4) 98.43' (30.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | QSFP+ to SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 98.43' (30.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |

