ABMT-S6-Q69 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 394
Unit Price: €2.58000
Datasheet
ABMT-S6-Q69
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABMT-S6-Q69

ABMT-S6-Q69

DigiKey Part Number
ABMT-S6-Q69-ND
Manufacturer
Manufacturer Product Number
ABMT-S6-Q69
Description
CABLE TIE HLDR DUAL SCREW #6 NAT
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #6 (M3)
Datasheet
 Datasheet
EDA/CAD Models
ABMT-S6-Q69 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Dual Opening
Mounting Type
Screw, #6 (M3)
Size / Dimension
1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm)
For Use With/Related Products
HTL/HLS Tak-Ty® Hook and Loop Ties
Material
Nylon, Flame Retardant
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes