



TQ2SA-L2-24V | |
|---|---|
DigiKey Part Number | 255-1772-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-L2-24V |
Description | RELAY TELECOM DPDT 500MA 24V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-L2-24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.43000 | €4.43 |
| 10 | €3.94300 | €39.43 |
| 25 | €3.76520 | €94.13 |
| 50 | €3.63620 | €181.81 |
| 100 | €3.51150 | €351.15 |
| 250 | €3.35312 | €838.28 |
| 500 | €3.23796 | €1,618.98 |
| 1 000 | €3.12666 | €3,126.66 |
| Unit Price without VAT: | €4.43000 |
|---|---|
| Unit Price with VAT: | €5.55965 |

