LNJ612W8WRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 91 919
Unit Price: €0.19000
Datasheet
Green LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ612W8WRA

DigiKey Part Number
P11481TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ612W8WRA
Description
LED GREEN TSS TYPE LED SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
525nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes