LN238RPH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: €0.06906
Datasheet

Similar


Würth Elektronik
In Stock: 46 212
Unit Price: €0.15000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: €0.00000

Similar


Kingbright
In Stock: 1 043
Unit Price: €0.22000
Datasheet

Similar


Kingbright
In Stock: 34 040
Unit Price: €0.20000
Datasheet
Red LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN238RPH

DigiKey Part Number
P554-ND
Manufacturer
Manufacturer Product Number
LN238RPH
Description
LED RED DIFFUSED 3MM ROUND T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
15mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
700nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes