



HC2E-HP-AC115V-F | |
|---|---|
DigiKey Part Number | 255-3646-ND |
Manufacturer | |
Manufacturer Product Number | HC2E-HP-AC115V-F |
Description | RELAY GEN PURPOSE DPDT 3A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 92 VAC |
Packaging Bulk | Must Release Voltage 34.5 VAC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 3 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 750VA | Coil Resistance 11.1 kOhms |
Coil Current 10.4 mA | Base Product Number |
Coil Type Non Latching |

