Inductive Proximity Sensor 0.063" (1.6mm) IP67, IP67G, IP69K Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-312M-A-N-Z

DigiKey Part Number
1110-GX-312M-A-N-Z-ND
Manufacturer
Manufacturer Product Number
GX-312M-A-N-Z
Description
SENSOR M12 THR SH NPN NO M8 CON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.063" (1.6mm) IP67, IP67G, IP69K Cylinder, Threaded - M12
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67, IP67G, IP69K
Sensing Distance
0.063" (1.6mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
1.5kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€77.17000€77.17
10€64.90200€649.02
Manufacturers Standard Package
Unit Price without VAT:€77.17000
Unit Price with VAT:€96.84835