
EZP-V1B186MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1B186MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B186MTT |
Description | CAP FILM 18UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B186MTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 1.181" W (41.00mm x 30.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.80000 | €9.80 |
| 10 | €7.51000 | €75.10 |
| 50 | €6.59420 | €329.71 |
| 100 | €6.31060 | €631.06 |
| 500 | €5.83044 | €2,915.22 |
| 1 000 | €5.68170 | €5,681.70 |
| Unit Price without VAT: | €9.80000 |
|---|---|
| Unit Price with VAT: | €12.29900 |

