


EXC-24CP221U | |
|---|---|
DigiKey Part Number | P11598TR-ND - Tape & Reel (TR) P11598CT-ND - Cut Tape (CT) P11598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CP221U |
Description | CMC 350MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 350mA DCR 400mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 400mOhm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.32600 | €3.26 |
| 25 | €0.30160 | €7.54 |
| 50 | €0.28420 | €14.21 |
| 100 | €0.26800 | €26.80 |
| 250 | €0.24788 | €61.97 |
| 500 | €0.23370 | €116.85 |
| 1 000 | €0.22036 | €220.36 |
| 2 500 | €0.20389 | €509.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.19040 | €952.00 |
| 10 000 | €0.17957 | €1,795.70 |
| 15 000 | €0.17353 | €2,602.95 |
| 25 000 | €0.16621 | €4,155.25 |
| 35 000 | €0.16520 | €5,782.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |

