
EXB-V4V181JV | |
|---|---|
DigiKey Part Number | Y2181TR-ND - Tape & Reel (TR) Y2181CT-ND - Cut Tape (CT) Y2181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-V4V181JV |
Description | RES ARRAY 2 RES 180 OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11800 | €1.18 |
| 25 | €0.09960 | €2.49 |
| 50 | €0.08800 | €4.40 |
| 100 | €0.07790 | €7.79 |
| 250 | €0.06696 | €16.74 |
| 500 | €0.06008 | €30.04 |
| 1 000 | €0.05424 | €54.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04469 | €223.45 |
| 10 000 | €0.04122 | €412.20 |
| 15 000 | €0.03943 | €591.45 |
| 25 000 | €0.03741 | €935.25 |
| 35 000 | €0.03621 | €1,267.35 |
| 50 000 | €0.03503 | €1,751.50 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

