1.5k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V4V152JV

DigiKey Part Number
Y2152TR-ND - Tape & Reel (TR)
Y2152CT-ND - Cut Tape (CT)
Y2152DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V4V152JV
Description
RES ARRAY 2 RES 1.5K OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.5k
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0606, Concave
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.11800€1.18
25€0.09960€2.49
50€0.08800€4.40
100€0.07790€7.79
250€0.06696€16.74
500€0.06008€30.04
1 000€0.05424€54.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.04469€223.45
10 000€0.04122€412.20
15 000€0.03943€591.45
25 000€0.03741€935.25
35 000€0.03621€1,267.35
50 000€0.03503€1,751.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.23845