
EXB-38V184JV | |
|---|---|
DigiKey Part Number | Y9184TR-ND - Tape & Reel (TR) Y9184CT-ND - Cut Tape (CT) Y9184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V184JV |
Description | RES ARRAY 4 RES 180K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V184JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 25 | €0.04000 | €1.00 |
| 50 | €0.03520 | €1.76 |
| 100 | €0.03100 | €3.10 |
| 250 | €0.02632 | €6.58 |
| 500 | €0.02344 | €11.72 |
| 1 000 | €0.02097 | €20.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01691 | €84.55 |
| 10 000 | €0.01544 | €154.40 |
| 15 000 | €0.01468 | €220.20 |
| 25 000 | €0.01383 | €345.75 |
| 35 000 | €0.01332 | €466.20 |
| 50 000 | €0.01283 | €641.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

