
EXB-24V181JX | |
|---|---|
DigiKey Part Number | Y5181TR-ND - Tape & Reel (TR) Y5181CT-ND - Cut Tape (CT) Y5181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V181JX |
Description | RES ARRAY 2 RES 180 OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V181JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 180 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09400 | €0.94 |
| 25 | €0.07960 | €1.99 |
| 50 | €0.07000 | €3.50 |
| 100 | €0.06200 | €6.20 |
| 250 | €0.05312 | €13.28 |
| 500 | €0.04756 | €23.78 |
| 1 000 | €0.04283 | €42.83 |
| 5 000 | €0.03443 | €172.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01397 | €139.70 |
| 20 000 | €0.01283 | €256.60 |
| 30 000 | €0.01224 | €367.20 |
| 50 000 | €0.01158 | €579.00 |
| 70 000 | €0.01118 | €782.60 |
| 100 000 | €0.01080 | €1,080.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

