
EX-L291-C5-Y | |
|---|---|
DigiKey Part Number | EX-L291-C5-Y-ND |
Manufacturer | |
Manufacturer Product Number | EX-L291-C5-Y |
Description | SENSOR RETROREFL 4M NPN OPEN COL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) NPN - Open Collector |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector |
Manufacturer Panasonic Industrial Automation Sales | Light Source Red Laser Diode (650nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 157.480" (4m) | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €219.44000 | €219.44 |
| Unit Price without VAT: | €219.44000 |
|---|---|
| Unit Price with VAT: | €275.39720 |

