
EVQ-6Q203W | |
|---|---|
DigiKey Part Number | P124394TR-ND - Tape & Reel (TR) P124394CT-ND - Cut Tape (CT) P124394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-6Q203W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 80gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 2,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.30400 | €3.04 |
| 100 | €0.21850 | €21.85 |
| 500 | €0.17978 | €89.89 |
| 1 000 | €0.16702 | €167.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.15318 | €306.36 |
| 4 000 | €0.14414 | €576.56 |
| 6 000 | €0.13951 | €837.06 |
| 10 000 | €0.13427 | €1,342.70 |
| 14 000 | €0.13115 | €1,836.10 |
| 20 000 | €0.12811 | €2,562.20 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

