

ETPF1000M6H | |
|---|---|
DigiKey Part Number | P16643TR-ND - Tape & Reel (TR) P16643CT-ND - Cut Tape (CT) P16643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPF1000M6H |
Description | CAP TANT POLY 1000UF 2.5V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPF1000M6H Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 1000 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D4 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.05000 | €5.05 |
| 10 | €3.68300 | €36.83 |
| 50 | €3.13980 | €156.99 |
| 100 | €2.97140 | €297.14 |
| 500 | €2.68654 | €1,343.27 |
| 1 000 | €2.67611 | €2,676.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.45346 | €4,906.92 |
| Unit Price without VAT: | €5.05000 |
|---|---|
| Unit Price with VAT: | €6.33775 |


