



ESE-11MV9T | |
|---|---|
DigiKey Part Number | P15883STR-ND - Tape & Reel (TR) P15883SCT-ND - Cut Tape (CT) P15883SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-11MV9T |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11MV9T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.305" (7.75mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.47300 | €4.73 |
| 25 | €0.44040 | €11.01 |
| 100 | €0.39340 | €39.34 |
| 250 | €0.36440 | €91.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.33441 | €267.53 |
| 1 600 | €0.31657 | €506.51 |
| 2 400 | €0.30692 | €736.61 |
| 4 000 | €0.29559 | €1,182.36 |
| 5 600 | €0.28863 | €1,616.33 |
| 8 000 | €0.28167 | €2,253.36 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

