
ERZ-VA9V271 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA9V271CT-ND - Cut Tape (CT) 10-ERZ-VA9V271TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA9V271 |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 303 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 49J |
Packaging Cut Tape (CT) Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 247 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25700 | €2.57 |
| 25 | €0.22880 | €5.72 |
| 100 | €0.19790 | €19.79 |
| 250 | €0.18316 | €45.79 |
| 500 | €0.17432 | €87.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16072 | €160.72 |
| 2 000 | €0.15494 | €309.88 |
| 3 000 | €0.15204 | €456.12 |
| 5 000 | €0.14884 | €744.20 |
| 7 000 | €0.14696 | €1,028.72 |
| 10 000 | €0.14516 | €1,451.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

