ERZ-VA5V330 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.08739
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.08739
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.09894
Datasheet
33 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA5V330

DigiKey Part Number
10-ERZ-VA5V330TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA5V330
Description
VARISTOR 33V 250A DISC 5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
30 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36 V
Current - Surge
250 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€0.09894€197.88
Unit Price without VAT:€0.09894
Unit Price with VAT:€0.12417