Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 1 Circuit Chassis Mount Module
Module

ERZ-U16JP541

DigiKey Part Number
P123611-ND
Manufacturer
Manufacturer Product Number
ERZ-U16JP541
Description
SINGLETRANSIENT/SURGE ABSORBERS1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
264 V
Maximum DC Volts
373 V
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€802.91000€802.91
Manufacturers Standard Package
Unit Price without VAT:€802.91000
Unit Price with VAT:€1,007.65205