Varistor 3 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varistor 3 Circuit Chassis Mount Module
Module

ERZ-U12JP511

DigiKey Part Number
P123597-ND
Manufacturer
Manufacturer Product Number
ERZ-U12JP511
Description
SINGLETRANSIENT/SURGE ABSORBERS1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Varistor 3 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
242 V
Energy
-
Number of Circuits
3
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€450.48000€450.48
10€393.11200€3,931.12
Manufacturers Standard Package
Unit Price without VAT:€450.48000
Unit Price with VAT:€565.35240