750 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm

ERZ-E14A751

DigiKey Part Number
P15596-ND
Manufacturer
Manufacturer Product Number
ERZ-E14A751
Description
VARISTOR 750V 7.5KA DISC 17.5MM
Customer Reference
Detailed Description
750 V 7.5 kA Varistor 1 Circuit Through Hole Disc 17.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Panasonic Industry
Current - Surge
7.5 kA
Series
Energy
420J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 17.5mm
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V20D751Panasonic Industry626P7280-ND€2.35000Direct
B72220S0461K101TDK1 190495-4661-ND€0.88000Similar
MOV-20D751KBourns Inc.0MOV-20D751K-ND€0.50126Similar
V20E460PLittelfuse Inc.2 297F3448-ND€0.87000Similar
In-Stock: 1 800
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.58900€5.89
50€0.49580€24.79
100€0.46710€46.71
250€0.43664€109.16
500€0.41834€209.17
1 000€0.40326€403.26
2 500€0.38734€968.35
5 000€0.37774€1,888.70
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€1.02910