Similar



ERT-JZER104J | |
|---|---|
DigiKey Part Number | P124065TR-ND - Tape & Reel (TR) P124065CT-ND - Cut Tape (CT) P124065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZER104J |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 5 | €0.04400 | €0.22 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03360 | €3.36 |
| 500 | €0.02938 | €14.69 |
| 1 000 | €0.02784 | €27.84 |
| 5 000 | €0.02474 | €123.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.02252 | €337.80 |
| 30 000 | €0.02154 | €646.20 |
| 45 000 | €0.02100 | €945.00 |
| 75 000 | €0.02036 | €1,527.00 |
| 105 000 | €0.01997 | €2,096.85 |
| 150 000 | €0.01956 | €2,934.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


