
ERJ-XGNJ100Y | |
|---|---|
DigiKey Part Number | P10AWTR-ND - Tape & Reel (TR) P10AWCT-ND - Cut Tape (CT) P10AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ100Y |
Description | RES 10 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ100Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05640 | €1.41 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04070 | €4.07 |
| 250 | €0.03372 | €8.43 |
| 500 | €0.02972 | €14.86 |
| 1 000 | €0.02653 | €26.53 |
| 5 000 | €0.02146 | €107.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.01806 | €361.20 |
| 40 000 | €0.01716 | €686.40 |
| 60 000 | €0.01672 | €1,003.20 |
| 100 000 | €0.01625 | €1,625.00 |
| 140 000 | €0.01598 | €2,237.20 |
| 200 000 | €0.01572 | €3,144.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

