
ERJ-UP6J3R3V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J3R3VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J3R3VCT-ND - Cut Tape (CT) 10-ERJ-UP6J3R3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J3R3V |
Description | RES 3.3 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J3R3V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.05880 | €1.47 |
| 50 | €0.04960 | €2.48 |
| 100 | €0.04250 | €4.25 |
| 250 | €0.03528 | €8.82 |
| 500 | €0.03112 | €15.56 |
| 1 000 | €0.02783 | €27.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02174 | €108.70 |
| 10 000 | €0.02027 | €202.70 |
| 15 000 | €0.01955 | €293.25 |
| 25 000 | €0.01878 | €469.50 |
| 35 000 | €0.01833 | €641.55 |
| 50 000 | €0.01791 | €895.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

