
ERJ-UP3J333V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3J333VTR-ND - Tape & Reel (TR) 10-ERJ-UP3J333VCT-ND - Cut Tape (CT) 10-ERJ-UP3J333VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3J333V |
Description | RES 33K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3J333V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05680 | €1.42 |
| 50 | €0.04800 | €2.40 |
| 100 | €0.04090 | €4.09 |
| 250 | €0.03388 | €8.47 |
| 500 | €0.02984 | €14.92 |
| 1 000 | €0.02665 | €26.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02075 | €103.75 |
| 10 000 | €0.01932 | €193.20 |
| 15 000 | €0.01863 | €279.45 |
| 25 000 | €0.01788 | €447.00 |
| 35 000 | €0.01744 | €610.40 |
| 50 000 | €0.01704 | €852.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

