
ERJ-U6SFR12V | |
|---|---|
DigiKey Part Number | P.12BJTR-ND - Tape & Reel (TR) P.12BJCT-ND - Cut Tape (CT) P.12BJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6SFR12V |
Description | RES 0.12 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6SFR12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.16440 | €4.11 |
| 50 | €0.14420 | €7.21 |
| 100 | €0.12820 | €12.82 |
| 250 | €0.11224 | €28.06 |
| 500 | €0.10294 | €51.47 |
| 1 000 | €0.09558 | €95.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08063 | €403.15 |
| 10 000 | €0.07732 | €773.20 |
| 15 000 | €0.07571 | €1,135.65 |
| 25 000 | €0.07396 | €1,849.00 |
| 35 000 | €0.07296 | €2,553.60 |
| 50 000 | €0.07201 | €3,600.50 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |

