
ERJ-U3RD2701V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD2701VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD2701VCT-ND - Cut Tape (CT) 10-ERJ-U3RD2701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD2701V |
Description | RES 2.7K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD2701V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09700 | €0.97 |
| 25 | €0.07680 | €1.92 |
| 50 | €0.06560 | €3.28 |
| 100 | €0.05670 | €5.67 |
| 250 | €0.04768 | €11.92 |
| 500 | €0.04254 | €21.27 |
| 1 000 | €0.03846 | €38.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03073 | €153.65 |
| 10 000 | €0.02890 | €289.00 |
| 15 000 | €0.02801 | €420.15 |
| 25 000 | €0.02704 | €676.00 |
| 35 000 | €0.02649 | €927.15 |
| 50 000 | €0.02596 | €1,298.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

