
ERJ-U06F3602V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F3602VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3602VCT-ND - Cut Tape (CT) 10-ERJ-U06F3602VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3602V |
Description | RES 36K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3602V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.04440 | €2.22 |
| 100 | €0.03770 | €3.77 |
| 250 | €0.03112 | €7.78 |
| 500 | €0.02734 | €13.67 |
| 1 000 | €0.02432 | €24.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01875 | €93.75 |
| 10 000 | €0.01741 | €174.10 |
| 15 000 | €0.01676 | €251.40 |
| 25 000 | €0.01606 | €401.50 |
| 35 000 | €0.01566 | €548.10 |
| 50 000 | €0.01528 | €764.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

