
ERJ-U03J910V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J910VTR-ND - Tape & Reel (TR) 10-ERJ-U03J910VCT-ND - Cut Tape (CT) 10-ERJ-U03J910VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J910V |
Description | RES 91 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J910V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U03F91R0V | Panasonic Industry | 11 466 | 10-ERJ-U03F91R0VCT-ND | €0.13000 | Parametric Equivalent |
| CAS06J910CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06J910CT-ND | €0.13000 | Parametric Equivalent |
| SFR03EZPF91R0 | Rohm Semiconductor | 2 950 | 846-SFR03EZPF91R0CT-ND | €0.12000 | Parametric Equivalent |
| SFR03EZPJ910 | Rohm Semiconductor | 5 000 | 846-SFR03EZPJ910CT-ND | €0.01263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04700 | €0.47 |
| 25 | €0.03600 | €0.90 |
| 50 | €0.02980 | €1.49 |
| 100 | €0.02490 | €2.49 |
| 250 | €0.02016 | €5.04 |
| 500 | €0.01740 | €8.70 |
| 1 000 | €0.01524 | €15.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01136 | €56.80 |
| 10 000 | €0.01040 | €104.00 |
| 15 000 | €0.00993 | €148.95 |
| 25 000 | €0.00942 | €235.50 |
| 35 000 | €0.00913 | €319.55 |
| 50 000 | €0.00886 | €443.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

