
ERJ-U03J474V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J474VTR-ND - Tape & Reel (TR) 10-ERJ-U03J474VCT-ND - Cut Tape (CT) 10-ERJ-U03J474VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J474V |
Description | RES 470K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J474V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01098 | €54.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.03480 | €0.87 |
| 50 | €0.02860 | €1.43 |
| 100 | €0.02400 | €2.40 |
| 250 | €0.01936 | €4.84 |
| 500 | €0.01674 | €8.37 |
| 1 000 | €0.01467 | €14.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04300 | €0.43 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02340 | €2.34 |
| 500 | €0.01634 | €8.17 |
| 1 000 | €0.01424 | €14.24 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

