8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F8251V

DigiKey Part Number
10-ERJ-U03F8251VTR-ND - Tape & Reel (TR)
10-ERJ-U03F8251VCT-ND - Cut Tape (CT)
10-ERJ-U03F8251VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F8251V
Description
RES 8.25K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F8251V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.05900€0.59
25€0.04640€1.16
50€0.03880€1.94
100€0.03280€3.28
250€0.02684€6.71
500€0.02344€11.72
1 000€0.02075€20.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01585€79.25
10 000€0.01465€146.50
15 000€0.01407€211.05
25 000€0.01344€336.00
35 000€0.01308€457.80
50 000€0.01274€637.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315