
ERJ-U03F2401V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F2401VTR-ND - Tape & Reel (TR) 10-ERJ-U03F2401VCT-ND - Cut Tape (CT) 10-ERJ-U03F2401VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F2401V |
Description | RES 2.4K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F2401V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-072K4L | YAGEO | 5 000 | 13-AF0603FR-072K4LCT-ND | €0.08000 | Parametric Equivalent |
| CAS06F2401CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F2401CT-ND | €0.08000 | Parametric Equivalent |
| SFR03EZPF2401 | Rohm Semiconductor | 4 470 | 846-SFR03EZPF2401CT-ND | €0.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03280 | €3.28 |
| 250 | €0.02684 | €6.71 |
| 500 | €0.02344 | €11.72 |
| 1 000 | €0.02075 | €20.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01585 | €79.25 |
| 10 000 | €0.01465 | €146.50 |
| 15 000 | €0.01407 | €211.05 |
| 25 000 | €0.01344 | €336.00 |
| 35 000 | €0.01308 | €457.80 |
| 50 000 | €0.01274 | €637.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

