1.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F1651V

DigiKey Part Number
10-ERJ-U03F1651VTR-ND - Tape & Reel (TR)
10-ERJ-U03F1651VCT-ND - Cut Tape (CT)
10-ERJ-U03F1651VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F1651V
Description
RES 1.65K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F1651V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1651CTCal-Chip Electronics, Inc.5 0004713-CAS06F1651CT-ND€0.08000Parametric Equivalent
In-Stock: 4 050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.05900€0.59
25€0.04640€1.16
50€0.03880€1.94
100€0.03280€3.28
250€0.02684€6.71
500€0.02344€11.72
1 000€0.02075€20.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01585€79.25
10 000€0.01465€146.50
15 000€0.01407€211.05
25 000€0.01344€336.00
35 000€0.01308€457.80
50 000€0.01274€637.00
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.16315