43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F4302C

DigiKey Part Number
10-ERJ-U01F4302CTR-ND - Tape & Reel (TR)
10-ERJ-U01F4302CCT-ND - Cut Tape (CT)
10-ERJ-U01F4302CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F4302C
Description
RES 43K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F4302C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.11800€1.18
25€0.09480€2.37
50€0.08160€4.08
100€0.07110€7.11
250€0.06048€15.12
500€0.05440€27.20
1 000€0.04957€49.57
5 000€0.04184€209.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.03704€555.60
30 000€0.03553€1,065.90
45 000€0.03480€1,566.00
75 000€0.03400€2,550.00
105 000€0.03354€3,521.70
150 000€0.03311€4,966.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610