Similar
Direct
Similar
Similar
Similar
Similar

ERJ-S1TJ620U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ620U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ620U |
Description | RES 62 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ620U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ620U | Panasonic Industry | 5 412 | PT62XCT-ND | €0.47000 | Similar |
| 352062RJT | TE Connectivity Passive Product | 0 | 352062RJT-ND | €0.04980 | Direct |
| CR2512-JW-620ELF | Bourns Inc. | 1 382 | 118-CR2512-JW-620ELFCT-ND | €0.20000 | Direct |
| CRCW251262R0JNEG | Vishay Dale | 0 | 541-62XCT-ND | €0.23000 | Similar |
| CRCW251262R0JNEGHP | Vishay Dale | 0 | CRCW251262R0JNEGHP-ND | €0.18030 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14546 | €581.84 |
| Unit Price without VAT: | €0.14546 |
|---|---|
| Unit Price with VAT: | €0.18255 |







